
Highlights & Details
Pole connector
- Total number of pins 20
- No. of rows 2
- Industrial goods Yes
- Content 100 pc(s)
Our service for you
Technical specifications
- Gold plated contacts
- DIN 41 651
- Also for double-row multi-pin connectors.
- Connector type
Power strip
- Pins
20
- Product type
Pin connector
- Features
+ strain relief
- CS
2.54 mm
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- Nominal voltage
500 V AC
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
100 pc(s)
- Connection
Cut & Clip
- Type
TC-2521015
- Dim
(L x W x H) 6.9 x 30.08 x 15.6 mm
- Manufacturer part #
TC-2521015
- Factory colour
Black
- Industrial packaging
Yes
- Board contact surface
Brass
- Connector contact surface
Brass
- Width
30.08 mm
- Height
15.6 mm
- Length
6.9 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Casing
Glass-fibre reinforced polyester
Documents & Downloads
Datasheet
Datasheet 1694008 TRU COMPONENTS TC-2521015 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2
User & Safety Instructions
User & Safety Instructions 1694008 TRU COMPONENTS TC-2521015 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2
Description
This text is machine translated.

