
Number (Package size 100 pc(s))
Highlights & Details
Straight pin header for print mounting
- Total number of pins 40
- No. of rows 2
- Industrial goods Yes
- Content 100 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip
- Features
no ejector
- CS
2.54 mm
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- Nominal voltage
250 V AC
- Nominal current
3 A
- Contact material
Brass
- Content
100 pc(s)
- Connection
Print
- Type
TC-2521083
- Dim
(L x W x H) 8.9 x 58.4 x 11.95 mm
- Case material
PBT
- Manufacturer part #
TC-2521083
- Factory colour
Black
- Industrial packaging
Yes
- Compatible with (details)
Post plug connectors
- Width
58.4 mm
- Height
11.95 mm
- Length
8.9 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1694073 TRU COMPONENTS TC-2521083 Pin strip no ejector Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 100 pc(s
User & Safety Instructions
User & Safety Instructions 1694073 TRU COMPONENTS TC-2521083 Pin strip no ejector Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 100 pc(s

