
Total (€ 130.24 / piece)
€ 130.24
plus VAT.
14-day return policy included
Highlights & Details
D-SUB Universal housing
- Number of pins: 9, 9
- Plastic, metallised
Our service for you
Technical specifications
- Product type
D-SUB adapter housing
- Number of pins
9
9
- Case material
Plastic, metallised
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
100 pc(s)
- Manufacturer part #
TC-2523000
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
- Type
TC-2523000
Documents & Downloads
Datasheet
Datasheet 1693882 TRU COMPONENTS TC-2523000 D-SUB adapter housing Number of pins: 9, 9 Plastic, metallised 180 ° Silver 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1693882 TRU COMPONENTS TC-2523000 D-SUB adapter housing Number of pins: 9, 9 Plastic, metallised 180 ° Silver 100 pc(s)
Description
For 2 x plugs or sockets.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Lock screws.





