
Number
Total (€ 42.01 / piece)
€ 42.01
plus VAT.
14-day return policy included
Technical specifications
- Product type
Ball valve
- Internal thread
G1 1/2"
- Internal thread (details)
G1 1/2" inch
- Manufacturer part #
TC-12770364
- Material (details)
Stainless Steel 316
- Operating temperature
-40 up to 210 °C
- Min. operating temperature
-40 °C
- Max. operating temperature
210 °C
- Connection
G 1 1/2"
- Max. operating pressure
64 bar
- Pressure range
64 bar (max)
- Operating medium
Gases
Water
Liquids
- Nominal width
40 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3192591 TRU COMPONENTS TC-2PC-DN40-316 TC-12770364 Ball valve Internal thread: G1 1/2" 64 bar (max) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3192591 TRU COMPONENTS TC-2PC-DN40-316 TC-12770364 Ball valve Internal thread: G1 1/2" 64 bar (max) 1 pc(s)










