
Highlights & Details
G 3/8 Directly actuated valve, NC, 24 V DC
- 2 ports/2 position
- Normally closed (NC)
- Port size: G3/8
- Fluid: Air, Water
- Working pressure: 0 - 10 Bar
Technical specifications
- Product type
Directly actuated valve
- Operating voltage
24 V DC
- Max. operating pressure
10 bar
- Enclosure material
Brass
- Connection
G 3/8
- Media temperature (range)
-10 up to 80 °C
- Manufacturer part #
TC-12250660
- Operating pressure (min.)
0 bar
- Sealant
NBR
- Function
2/2 normally closed mono-stable
- Max. media temperature
80 °C
- Media temperature (min.)
-10 °C
- Medium
Inert liquids
Inert gases
- Nominal width
10 mm
- Control pressure (max.)
10 bar
- Control pressure (min.)
0 bar
- Operating principle
Direct action
- KV value
3.86
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3062665 TRU COMPONENTS TC-2W3112GBN-DC24V Directly actuated valve 24 V DC G 3/8 Nominal width (details) 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3062665 TRU COMPONENTS TC-2W3112GBN-DC24V Directly actuated valve 24 V DC G 3/8 Nominal width (details) 10 mm 1 pc(s)
Description
This text is machine translated.





























