
TRU COMPONENTS 1576530 TC-521.022 3,15A Micro fuse (Ø x L) 5 mm x 20 mm 3.15 A 250 V Medium time-lag -mT- Content 1 pc(s
Number
Highlights & Details
Fine-wire fuse 5 x 20 mm
- Content: 1 pc.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
3.15 A
- Nominal current - rounded value
3.15 A
- Switch-off capacity
1000 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-521.022 3,15A
Documents & Downloads
Datasheet
Datasheet 1576530 TRU COMPONENTS 1576530 TC-521.022 3,15A Micro fuse (Ø x L) 5 mm x 20 mm 3.15 A 250 V Medium time-lag -mT- Content 1 pc(s
User & Safety Instructions
User & Safety Instructions 1576530 TRU COMPONENTS 1576530 TC-521.022 3,15A Micro fuse (Ø x L) 5 mm x 20 mm 3.15 A 250 V Medium time-lag -mT- Content 1 pc(s


