
TRU COMPONENTS 1576510 TC-522.519 1,6A Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Time delay -T- Content 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.13
60
8% = € 0.01
€ 0.12
100
15% = € 0.02
€ 0.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.13 / piece)
€ 2.60
plus VAT.
Highlights & Details
Fine-wire fuse 5 x 20 mm
- Content: 1 pc.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
1.6 A
- Nominal current - rounded value
1.6 A
- Switch-off capacity
35 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-522.519 1,6A
Documents & Downloads
Datasheet
Datasheet 1576510 TRU COMPONENTS 1576510 TC-522.519 1,6A Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Time delay -T- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1576510 TRU COMPONENTS 1576510 TC-522.519 1,6A Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Time delay -T- Content 1 pc(s)

