
TRU COMPONENTS 1576690 TC-530219 Micro fuse (Ø x L) 5 mm x 30 mm 1.6 A 500 V Medium time-lag -mT- Content 1 pc(s)
EAN:
Part number:
Item no:
Number
Minimum order quantity: 5
Total (€ 0.25 / piece)
€ 1.25
plus VAT.
Highlights & Details
Micro fuse 5 x 30 mm medium time-lag
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 5 mm x 30 mm
- Nominal current
1.6 A
- Nominal current - rounded value
1.6 A
- Switch-off capacity
80 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
30 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-530219
Documents & Downloads
Datasheet
Datasheet 1576690 TRU COMPONENTS 1576690 TC-530219 Micro fuse (Ø x L) 5 mm x 30 mm 1.6 A 500 V Medium time-lag -mT- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1576690 TRU COMPONENTS 1576690 TC-530219 Micro fuse (Ø x L) 5 mm x 30 mm 1.6 A 500 V Medium time-lag -mT- Content 1 pc(s)


