
TRU COMPONENTS 1576518 TC-632.214 0,5A Micro fuse (Ø x L) 6.3 mm x 32 mm 0.5 A 250 V Medium time-lag -mT- Content 1 pc(s
EAN:
Part number:
Item no:
Total (€ 0.13 / piece)
€ 0.36
-64 %
€ 1.30
plus VAT.
Highlights & Details
Fuse 6.3 x 32 mm
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Switch-off capacity
35 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-632.214 0,5A
Documents & Downloads
Datasheet
Datasheet 1576518 TRU COMPONENTS 1576518 TC-632.214 0,5A Micro fuse (Ø x L) 6.3 mm x 32 mm 0.5 A 250 V Medium time-lag -mT- Content 1 pc(s
User & Safety Instructions
User & Safety Instructions 1576518 TRU COMPONENTS 1576518 TC-632.214 0,5A Micro fuse (Ø x L) 6.3 mm x 32 mm 0.5 A 250 V Medium time-lag -mT- Content 1 pc(s
Description
0032 A to 1.25 A transparent glass tube with 35 A breaking capacity, 1.6 A to 16 A glass pipe with sand, and 1000 A breaking capacity.
Scope of delivery
- Package contains 1 pieces.


