
TRU COMPONENTS 1576521 TC-632.220 2A Micro fuse (Ø x L) 6.3 mm x 32 mm 2 A 250 V Medium time-lag -mT- Content 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 0.12 / piece)
€ 0.36
-67 %
€ 0.12
plus VAT.
14-day return policy included
Highlights & Details
Fuse 6.3 x 32 mm
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Switch-off capacity
1000 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-632.220 2A
Documents & Downloads
Datasheet
Datasheet 1576521 TRU COMPONENTS 1576521 TC-632.220 2A Micro fuse (Ø x L) 6.3 mm x 32 mm 2 A 250 V Medium time-lag -mT- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1576521 TRU COMPONENTS 1576521 TC-632.220 2A Micro fuse (Ø x L) 6.3 mm x 32 mm 2 A 250 V Medium time-lag -mT- Content 1 pc(s)
Description
0032 A to 1.25 A transparent glass tube with 35 A breaking capacity, 1.6 A to 16 A glass pipe with sand, and 1000 A breaking capacity.
Scope of delivery
- Package contains 1 pieces.


