
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.32
30
9% = € 0.03
€ 0.29
50
12% = € 0.04
€ 0.28
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 3.20
plus VAT.
14-day return policy included
Highlights & Details
Fuse 6.3 x 32 mm
- Content: 1 pc.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Switch-off capacity
1000 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-632324
Documents & Downloads
Datasheet
Datasheet 1576588 TRU COMPONENTS 1576588 TC-632324 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 250 V Time delay -T- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1576588 TRU COMPONENTS 1576588 TC-632324 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 250 V Time delay -T- Content 1 pc(s)
Description
0032 A to 2 A transparent glass tube with 35 A breaking capacity, 2.5 A to 16 A glass tube with sand, and 1000 A breaking capacity.
Scope of delivery
- Package contains 1 pieces.



