
TRU COMPONENTS 1576699 TC-632414 Multimeter fuse (Ø x L) 6.3 mm x 32 mm 0.5 A 1000 V Very quick acting -FF- Content 1 pc
Number
Highlights & Details
Multi-meter fuse 1 A/1000 V
Our service for you
Technical specifications
- Product type
Multimeter fuse
- Nominal voltage
1000 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Switch-off capacity
30 kA
- Release characteristics
Very quick acting -FF-
- Fuse layout
Ceramic tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-632414
Documents & Downloads
Datasheet
Datasheet 1576699 TRU COMPONENTS 1576699 TC-632414 Multimeter fuse (Ø x L) 6.3 mm x 32 mm 0.5 A 1000 V Very quick acting -FF- Content 1 pc
User & Safety Instructions
User & Safety Instructions 1576699 TRU COMPONENTS 1576699 TC-632414 Multimeter fuse (Ø x L) 6.3 mm x 32 mm 0.5 A 1000 V Very quick acting -FF- Content 1 pc
