
Number (Package size 60 pc(s))
Total (€ 12.60 / piece)
€
Technical specifications
- Factory colour
Red
- Contact material
Brass tin plated
- Content
60 pc(s)
- Features
+ heatshrink
- Insulation type
Insulated
- Manufacturer part #
TC-6646688
- Type
TC-6646688
- max. cross section
1.50 mm²
- Insulation material
HDPE
- Min. cross section
0.50 mm²
- RoHS-compliant
Yes
- Product type
Crimp connector set
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1661672 TRU COMPONENTS TC-6646688 Crimp connector set 0.50 mm² 1.50 mm² Red 60 pc(s)
User & Safety Instructions
User & Safety Instructions 1661672 TRU COMPONENTS TC-6646688 Crimp connector set 0.50 mm² 1.50 mm² Red 60 pc(s)
Description
Scope of delivery
- 30 x female spade connector 9.98 mm
- 30 x flat plug 9.98 mm
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 55.45€ 47.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































