
Number
Technical specifications
- LED voltage 24 V
- Product type
Pushbutton switch
- Switch/button features
Protruding
- Casing/button colour
Stainless steel
- Functions
latch
- Lighting type
LED
- Colour
Green
- Bulb type
LED (monochrome)
- Key type
raised/convex
- Switch position
1 x On/Off
- Contact type
1 change-over
- Material
Stainless steel
- Connection
Soldering
- Switching voltage
48 V
- Switching current (max.)
2 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Recess diameter
12 mm
- Content
1 pc(s)
- Type
LAS4GQH-11ZE/G/24V/S
Documents & Downloads
Datasheet
Datasheet 1661890 TRU COMPONENTS TC-6647560 LAS4GQH-11ZE/G/24V/S Pushbutton switch 48 V 2 A 1 x On/Off latch Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1661890 TRU COMPONENTS TC-6647560 LAS4GQH-11ZE/G/24V/S Pushbutton switch 48 V 2 A 1 x On/Off latch Green 1 pc(s)









