
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.61
5
6% = € 0.46
€ 7.15
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.61 / piece)
€ 10.92
-30 %
€ 7.61
plus VAT.
14-day return policy included
Technical specifications
- No LED
- Product type
Pushbutton switch
- Switch/button features
Protruding
- Casing/button colour
Stainless steel
- Functions
latch
- Lighting type
None
- Key type
raised/convex
- Switch position
1 x On/Off
- Contact type
1 change-over
- Material
Stainless steel
- Connection
Soldering
- Switching voltage
48 V
- Switching current (max.)
2 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Recess diameter
12 mm
- Content
1 pc(s)
- Type
LAS4GQH-11Z/S
Documents & Downloads
Datasheet
Datasheet 1661896 TRU COMPONENTS TC-6647584 LAS4GQH-11Z/S Pushbutton switch 48 V 2 A 1 x On/Off latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1661896 TRU COMPONENTS TC-6647584 LAS4GQH-11Z/S Pushbutton switch 48 V 2 A 1 x On/Off latch 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation









