
Number
Highlights & Details
Push switch series GQ12
Our service for you
Technical specifications
- Product type
Pushbutton
- Switch/button features
for pushbutton
- Casing/button colour
Stainless steel
- Functions
latch
- Lighting type
Circular lighting
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Contact type
1 maker
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
Soldering
- Contact resistance
≤ 50 mΩ
- Switching voltage
36 V DC
- Switching current (max.)
1 A
- Dielectric strength
1500 V
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
7.7 mm
- Durability
200000
- Recess diameter
12 mm
- Recess depth
27.5 mm
- Electrical lifespan
50000
IP40
- Actuating force
4 N
- Content
1 pc(s)
- Insulation resistance
≥ 1000 MΩ
- RoHS-compliant
Yes
- Board thickness (max.)
10 mm
- Type
TC-GQ12-CH-10ZE/J/G/12V/S
Documents & Downloads
Datasheet
Datasheet 1873669 TRU COMPONENTS TC-7494676 TC-GQ12-CH-10ZE/J/G/12V/S Pushbutton 36 V DC 1 A 1 x Off/On latch Green IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1873669 TRU COMPONENTS TC-7494676 TC-GQ12-CH-10ZE/J/G/12V/S Pushbutton 36 V DC 1 A 1 x Off/On latch Green IP40 1 pc(s)







