
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Tamper-proof pushbutton
- Switch/button features
tamperproof
for pushbutton
- Casing/button colour
Stainless steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
Soldering
- Contact resistance
≤ 50 mΩ
- Switching voltage
48 V DC
- Switching current (max.)
2 A
- Dielectric strength
2000 V
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
18 mm
- Durability
1000000
- Recess diameter
16 mm
- Recess depth
25.5 mm
- Electrical lifespan
200000
IP65
- Actuating force
4 N
- Content
1 pc(s)
- Insulation resistance
≥ 1000 MΩ
- RoHS-compliant
Yes
- Board thickness (max.)
6 mm
- Type
TC-GQ16F-10E/L/G/12V/S
Documents & Downloads
Datasheet
Datasheet 1873673 TRU COMPONENTS TC-7494692 TC-GQ16F-10E/L/G/12V/S Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1
User & Safety Instructions
User & Safety Instructions 1873673 TRU COMPONENTS TC-7494692 TC-GQ16F-10E/L/G/12V/S Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1


