
Technical specifications
- Product type
Tamper-proof switch
- Switch/button features
tamperproof
for pushbutton
- Casing/button colour
Black
- Functions
latch
- Lighting type
Circular lighting
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Contact type
1 breaker
1 maker
- Material
Brass
- Contact material
Silver alloy
- Connection
Soldering
- Contact resistance
≤ 50 mΩ
- Switching voltage
48 V DC
- Switching current (max.)
2 A
- Dielectric strength
1500 V
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
12.6 mm
- Durability
500000
- Recess diameter
16 mm
- Recess depth
32 mm
- Electrical lifespan
50000
IP65
- Actuating force
2 N
- Content
1 pc(s)
- Insulation resistance
≥ 1000 MΩ
- Board thickness (max.)
8 mm
- Type
TC-GQ16-KF-11ZE/J/B/12V/A
Documents & Downloads
Datasheet
Datasheet 1873724 TRU COMPONENTS TC-7494896 TC-GQ16-KF-11ZE/J/B/12V/A Tamper-proof switch 48 V DC 2 A 1 x Off/On latch Blue IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1873724 TRU COMPONENTS TC-7494896 TC-GQ16-KF-11ZE/J/B/12V/A Tamper-proof switch 48 V DC 2 A 1 x Off/On latch Blue IP65 1 pc(s)












