
Number
Total (1 m = € 1.20)
€ 48.73
-26 %
€ 36.13
plus VAT.
14-day return policy included
Technical specifications
- 20 Pin, Pitch 1.27 mm
- Product type
Data transfer cable
- CS
1.27 mm
- No. of leads
20 x
- Cross section (each core)
0.08 mm²
- Cross section
20 x 0.08 mm²
- Cable features
ribbon
- Factory colour
Multicolour
- Content
30 m
28
- Core layout
7 x 0.127 mm
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Manufacturer part #
TC-7638580
- Type
TC-7638580
Documents & Downloads
Datasheet
Datasheet 1909645 TRU COMPONENTS TC-7638580 Data transfer cable 20 Pin, Pitch 1.27 mm Contact spacing: 1.27 mm 20 x 0.08 mm² 30 m Multicol
User & Safety Instructions
User & Safety Instructions 1909645 TRU COMPONENTS TC-7638580 Data transfer cable 20 Pin, Pitch 1.27 mm Contact spacing: 1.27 mm 20 x 0.08 mm² 30 m Multicol
Description
Features
- Conductor: Bare Copper
- AWG: 28







