
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.62
€ 18.48
3
1 M = € 0.59
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.62)
€ 18.48
plus VAT.
14-day return policy included
Technical specifications
- 10 Pin, Pitch 1.27 mm
- Product type
Data transfer cable
- CS
1.27 mm
- No. of leads
10 x
- Cross section (each core)
0.089 mm²
- Cross section
10 x 0.089 mm²
- Cable features
ribbon
- Factory colour
Grey
- Content
30 m
28
- Core layout
7 x 0,127 mm
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Manufacturer part #
TC-7638604
- Type
TC-7638604
Documents & Downloads
Datasheet
Datasheet 1909651 TRU COMPONENTS TC-7638604 Data transfer cable 10 Pin, Pitch 1.27 mm Contact spacing: 1.27 mm 10 x 0.089 mm² 30 m Grey
User & Safety Instructions
User & Safety Instructions 1909651 TRU COMPONENTS TC-7638604 Data transfer cable 10 Pin, Pitch 1.27 mm Contact spacing: 1.27 mm 10 x 0.089 mm² 30 m Grey
Description
Features
- Conductor: Bare Copper
- AWG: 28








