
Number
Highlights & Details
TRU COMPONENTS Cat.7 S/FTP Solid Cable 50 m
- BC conductor 23 AWG
- CPR Eca certified
- LSZH jacket
Our service for you
Technical specifications
- Product type
Network cable
CAT 7
S/FTP
- No. of leads
8 x
- Cross section (each core)
0.24 mm²
- Cross section
4 x 2 x 0.24 mm²
- Cable features
double shielding
Metal foil shield
Braided shield
Flame-retardant
- Outside Ø
7.60 mm
- Factory colour
Orange
- Max. frequency
1000 MHz
- Content
50 m
- AWG max.
23
- Manufacturer part #
TC-7892844
- Type
TC-7892844
- Insulation material
Foam Skin PE
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
50 °C
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
75 °C
- Standards
CPR-Eca certified
- Halogen-free
Yes
- Max. length sold by the metre
50 m
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1973211 TRU COMPONENTS TC-7892844 Network cable CAT 7 S/FTP 4 x 2 x 0.24 mm² Orange 50 m
User & Safety Instructions
User & Safety Instructions 1973211 TRU COMPONENTS TC-7892844 Network cable CAT 7 S/FTP 4 x 2 x 0.24 mm² Orange 50 m
Description
Features
- Low smoke
- Halogen free
- Flame retardant
- Supports IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt
Scope of delivery
- Solid cable




