
Number
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP67
- Factory colour
Grey
- Length
177 mm
- Width
126 mm
- Height
56 mm
- Content
1 pc(s)
- Dim
(L x W x H) 177 x 126 x 56 mm
- RoHS-compliant
Yes
- Type
TC-7910720
Documents & Downloads
Datasheet
Datasheet 1977680 TRU COMPONENTS TC-7910720 Universal enclosure 177 x 126 x 56 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977680 TRU COMPONENTS TC-7910720 Universal enclosure 177 x 126 x 56 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download
Download 1977680 TRU COMPONENTS TC-7910720 Universal enclosure 177 x 126 x 56 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download 1977680 TRU COMPONENTS TC-7910720 Universal enclosure 177 x 126 x 56 Acrylonitrile butadiene styrene Grey 1 pc(s)











