
Number
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
ABS-PC
IP65
- Factory colour
Grey
- Length
118 mm
- Width
78 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 118 x 78 x 55 mm
- RoHS-compliant
Yes
- Type
TC-7910740
Documents & Downloads
Datasheet
Datasheet 1977685 TRU COMPONENTS TC-7910740 Universal enclosure 118 x 78 x 55 ABS-PC Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977685 TRU COMPONENTS TC-7910740 Universal enclosure 118 x 78 x 55 ABS-PC Grey 1 pc(s)
Download
Download 1977685 TRU COMPONENTS TC-7910740 Universal enclosure 118 x 78 x 55 ABS-PC Grey 1 pc(s)
Download 1977685 TRU COMPONENTS TC-7910740 Universal enclosure 118 x 78 x 55 ABS-PC Grey 1 pc(s)











