
Number
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP67
- Factory colour
Grey
- Length
283 mm
- Width
193 mm
- Height
96 mm
- Content
1 pc(s)
- Dim
(L x W x H) 283 x 193 x 96 mm
- RoHS-compliant
Yes
- Type
TC-7910776
Documents & Downloads
Datasheet
Datasheet 1977694 TRU COMPONENTS TC-7910776 Universal enclosure 283 x 193 x 96 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977694 TRU COMPONENTS TC-7910776 Universal enclosure 283 x 193 x 96 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download
Download 1977694 TRU COMPONENTS TC-7910776 Universal enclosure 283 x 193 x 96 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download 1977694 TRU COMPONENTS TC-7910776 Universal enclosure 283 x 193 x 96 Acrylonitrile butadiene styrene Grey 1 pc(s)











