
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Hand-held casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Black
- Length
185 mm
- Width
145 mm
- Height
39 mm
- Type
TC-7910792
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1977698 TRU COMPONENTS TC-7910792 Hand-held casing 185 x 145 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977698 TRU COMPONENTS TC-7910792 Hand-held casing 185 x 145 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)
Download
Download 1977698 TRU COMPONENTS TC-7910792 Hand-held casing 185 x 145 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)
Download 1977698 TRU COMPONENTS TC-7910792 Hand-held casing 185 x 145 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)











