
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey
- Length
149 mm
- Width
80 mm
- Height
33 mm
- Content
1 pc(s)
- Dim
(L x W x H) 149 x 80 x 33 mm
- RoHS-compliant
Yes
- Type
TC-7910824
Documents & Downloads
Datasheet
Datasheet 1977706 TRU COMPONENTS TC-7910824 Universal enclosure 149 x 80 x 33 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download
Download 1977706 TRU COMPONENTS TC-7910824 Universal enclosure 149 x 80 x 33 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download 1977706 TRU COMPONENTS TC-7910824 Universal enclosure 149 x 80 x 33 Acrylonitrile butadiene styrene Grey 1 pc(s)











