
Number
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Flanged box
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
50 mm
- Width
40 mm
- Height
21 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 40 x 21 mm
- RoHS-compliant
Yes
- Type
TC-7910860
Documents & Downloads
Datasheet
Datasheet 1977715 TRU COMPONENTS TC-7910860 Flanged box 50 x 40 x 21 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977715 TRU COMPONENTS TC-7910860 Flanged box 50 x 40 x 21 Acrylonitrile butadiene styrene Black 1 pc(s)
Download
Download 1977715 TRU COMPONENTS TC-7910860 Flanged box 50 x 40 x 21 Acrylonitrile butadiene styrene Black 1 pc(s)
Download 1977715 TRU COMPONENTS TC-7910860 Flanged box 50 x 40 x 21 Acrylonitrile butadiene styrene Black 1 pc(s)











