
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
DIN rail casing
- Material
ABS-V0
- Factory colour
Grey
- Length
139 mm
- Width
89 mm
- Height
63 mm
- Content
1 pc(s)
- Dim
(L x W x H) 139 x 89 x 63 mm
- RoHS-compliant
Yes
- Type
TC-7910908
Documents & Downloads
Datasheet
Datasheet 1977727 TRU COMPONENTS TC-7910908 DIN rail casing 139 x 89 x 63 ABS-V0 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977727 TRU COMPONENTS TC-7910908 DIN rail casing 139 x 89 x 63 ABS-V0 Grey 1 pc(s)
Download
Download 1977727 TRU COMPONENTS TC-7910908 DIN rail casing 139 x 89 x 63 ABS-V0 Grey 1 pc(s)
Download 1977727 TRU COMPONENTS TC-7910908 DIN rail casing 139 x 89 x 63 ABS-V0 Grey 1 pc(s)












