
Number
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
77 mm
- Width
59 mm
- Height
18 mm
- Content
1 pc(s)
- Dim
(L x W x H) 77 x 59 x 18 mm
- RoHS-compliant
Yes
- Type
TC-7910984
Documents & Downloads
Datasheet
Datasheet 1977746 TRU COMPONENTS TC-7910984 Universal enclosure 77 x 59 x 18 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977746 TRU COMPONENTS TC-7910984 Universal enclosure 77 x 59 x 18 Acrylonitrile butadiene styrene Black 1 pc(s)
Download
Download 1977746 TRU COMPONENTS TC-7910984 Universal enclosure 77 x 59 x 18 Acrylonitrile butadiene styrene Black 1 pc(s)
Download 1977746 TRU COMPONENTS TC-7910984 Universal enclosure 77 x 59 x 18 Acrylonitrile butadiene styrene Black 1 pc(s)












