
Number
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Flanged box
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
75 mm
- Width
59 mm
- Height
18 mm
- Content
1 pc(s)
- Dim
(L x W x H) 75 x 59 x 18 mm
- RoHS-compliant
Yes
- Type
TC-7910988
Documents & Downloads
Datasheet
Datasheet 1977747 TRU COMPONENTS TC-7910988 Flanged box 75 x 59 x 18 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977747 TRU COMPONENTS TC-7910988 Flanged box 75 x 59 x 18 Acrylonitrile butadiene styrene Black 1 pc(s)
Download
Download 1977747 TRU COMPONENTS TC-7910988 Flanged box 75 x 59 x 18 Acrylonitrile butadiene styrene Black 1 pc(s)
Download 1977747 TRU COMPONENTS TC-7910988 Flanged box 75 x 59 x 18 Acrylonitrile butadiene styrene Black 1 pc(s)












