
Highlights & Details
2.54 mm multi-pin connector, angled, number of rows: 1 number of pins per row: 36
- Content 1 pc(s)
- No. of rows 1
- Pins per row 36
Our service for you
Technical specifications
- Pin Length (Receptacle): 5.8 mm
- Pin Length (PCB): 2.5 mm
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
36
- Total number of pins
36
- CS
2.54 mm
- Connection
Print (right-angle)
- Pin shape
Square
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact material
Copper alloy
- Manufacturer part #
TC-8559840
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
TC-8559840
Documents & Downloads
Datasheet
Datasheet 2139960 TRU COMPONENTS TC-8559840 Pin strip (standard) Total number of pins 36 Contact spacing: 2.54 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139960 TRU COMPONENTS TC-8559840 Pin strip (standard) Total number of pins 36 Contact spacing: 2.54 mm 1 pc(s)










