
Number
Technical specifications
- Voltage bulb 12 V
- Product type
Tamper-proof pushbutton
- Casing/button colour
Stainless steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Blue
- Bulb type
LED (monochrome)
- Key type
Flush
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Connection
Soldering
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Recess diameter
19 mm
- Content
1 pc(s)
- Type
LAS1-GQ-11E/B/12V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2226167 TRU COMPONENTS TC-8904668 LAS1-GQ-11E/B/12V Tamper-proof pushbutton 250 V AC 3 A 1 x Off/(On) momentary Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2226167 TRU COMPONENTS TC-8904668 LAS1-GQ-11E/B/12V Tamper-proof pushbutton 250 V AC 3 A 1 x Off/(On) momentary Blue 1 pc(s)
Conformity certificate
Conformity certificate 2226167 TRU COMPONENTS TC-8904668 LAS1-GQ-11E/B/12V Tamper-proof pushbutton 250 V AC 3 A 1 x Off/(On) momentary Blue 1 pc(s)


