
TRU COMPONENTS TC-8904680 LAS1-GQF-11/G/12V Pushbutton 250 V AC 3 A 1 x On/(On) momentary Green IP65 1 pc(s)
Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
Planar
- Casing/button colour
Steel
- Functions
momentary
- Type
Power symbol
- Lighting type
Power symbol
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x On/(On)
- Print motif
None
- Contact type
1 breaker
1 maker
- Material
Steel
- Connection
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-20 °C
- Shape
Round
- Max. temperature
+55 °C
- Button diameter
22 mm
- Durability
1 000 000 cycles
- Recess diameter
19 mm
- Electrical lifespan
50000 cycles
IP65
- Content
1 pc(s)
- RoHS-compliant
Yes
- Board thickness (max.)
10 mm
- Type
LAS1-GQF-11/G/12V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2226170 TRU COMPONENTS TC-8904680 LAS1-GQF-11/G/12V Pushbutton 250 V AC 3 A 1 x On/(On) momentary Green IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2226170 TRU COMPONENTS TC-8904680 LAS1-GQF-11/G/12V Pushbutton 250 V AC 3 A 1 x On/(On) momentary Green IP65 1 pc(s)
Conformity certificate
Conformity certificate 2226170 TRU COMPONENTS TC-8904680 LAS1-GQF-11/G/12V Pushbutton 250 V AC 3 A 1 x On/(On) momentary Green IP65 1 pc(s)
