
Number
Highlights & Details
Universal cases
- Suitable for outdoor use; IK07
- This text is machine translated.
Our service for you
Technical specifications
- Temperature resistance: 25°C to 110°C.
- Product type
Outdoor casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
240.3 mm
- Width
160.3 mm
- Height
90 mm
- Inside width
153.00 mm
- Inside height
84.00 mm
- Internal depth
214.70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240.3 x 160.3 x 90 mm
- RoHS-compliant
Yes
- Type
TC-9065548
Documents & Downloads
Datasheet
Datasheet 2266387 TRU COMPONENTS TC-9065548 Outdoor casing 240.3 x 160.3 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2266387 TRU COMPONENTS TC-9065548 Outdoor casing 240.3 x 160.3 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 2266387 TRU COMPONENTS TC-9065548 Outdoor casing 240.3 x 160.3 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 2266387 TRU COMPONENTS TC-9065548 Outdoor casing 240.3 x 160.3 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Description
Features
- Drawn-in seal
Scope of delivery
- Crystal-clear cover including drawn-in seal, lower part and screws (enclosed), polycarbonate, lower part light-gray similar to RAL 7035











