
Number
Highlights & Details
Universal cases
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
65 mm
- Width
50 mm
- Height
35 mm
- Inside width
44.00 mm
- Inside height
29.50 mm
- Internal depth
43.00 mm
- Content
1 pc(s)
- Dim
(L x W x H) 65 x 50 x 35 mm
- RoHS-compliant
Yes
- Type
TC-9065592
Documents & Downloads
Datasheet
Datasheet 2266398 TRU COMPONENTS TC-9065592 Industrial-grade casing 65 x 50 x 35 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 2266398 TRU COMPONENTS TC-9065592 Industrial-grade casing 65 x 50 x 35 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Download
Download 2266398 TRU COMPONENTS TC-9065592 Industrial-grade casing 65 x 50 x 35 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Download 2266398 TRU COMPONENTS TC-9065592 Industrial-grade casing 65 x 50 x 35 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Description
Features
- Drawn-in seal
- This text is machine translated.
Scope of delivery
- Cover including drawn-in seal, lower section and screws (enclosed), ABS, light gray similar to RAL 7035











