
Number
Highlights & Details
Universal cases
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
360 mm
- Width
160 mm
- Height
100 mm
- Inside width
151.70 mm
- Inside height
93.50 mm
- Internal depth
333.70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 360 x 160 x 100 mm
- RoHS-compliant
Yes
- Type
TC-9065720
Documents & Downloads
Datasheet
Datasheet 2266430 TRU COMPONENTS TC-9065720 Industrial-grade casing 360 x 160 x 100 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 2266430 TRU COMPONENTS TC-9065720 Industrial-grade casing 360 x 160 x 100 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download
Download 2266430 TRU COMPONENTS TC-9065720 Industrial-grade casing 360 x 160 x 100 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download 2266430 TRU COMPONENTS TC-9065720 Industrial-grade casing 360 x 160 x 100 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Description
Features
- Drawn-in seal
- This text is machine translated.
Scope of delivery
- Cover including drawn-in seal, lower section and screws (enclosed), ABS, light gray similar to RAL 7035











