
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.51
6
8% = € 0.12
€ 1.39
10
11% = € 0.17
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.51 / piece)
€ 3.02
plus VAT.
14-day return policy included
Highlights & Details
Microswitch with lever KW12-5A-4B
Our service for you
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Type C CEE 7/16 plug 2.8 mm
- Operation type
Lever
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-40 °C
- Max. temperature
120 °C
- Length
6.4 mm
- Width
19.8 mm
- Height
9.5 mm
- Electrical lifespan
50000
- Content
1 pc(s)
- Dim
(L x W x H) 6.4 x 19.8 x 9.5 mm
- Type
TC-9122124
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2280531 TRU COMPONENTS TC-9122124 Microswitch 250 V AC 5 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2280531 TRU COMPONENTS TC-9122124 Microswitch 250 V AC 5 A 1 x On/(On) momentary 1 pc(s)











