
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.76
9
8% = € 0.06
€ 0.70
15
12% = € 0.09
€ 0.67
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.76 / piece)
€ 2.28
plus VAT.
14-day return policy included
Highlights & Details
Micro switch with roll KW4-3Z-3-B122023L3
Our service for you
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Solder tag
- Operation type
Lever
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-10 °C
- Max. temperature
120 °C
- Length
10.3 mm
- Width
19.8 mm
- Height
15.9 mm
- Electrical lifespan
50000
- Content
1 pc(s)
- Dim
(L x W x H) 10.3 x 19.8 x 15.9 mm
- Type
TC-9134620
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2283655 TRU COMPONENTS TC-9134620 Microswitch 250 V AC 5 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2283655 TRU COMPONENTS TC-9134620 Microswitch 250 V AC 5 A 1 x On/(On) momentary 1 pc(s)











