
Number
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Screw
- Operation type
Tappet
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
15 A
- Min. temperature
-10 °C
- Max. temperature
80 °C
- Length
17.6 mm
- Width
49.6 mm
- Durability
10000000
- Content
1 pc(s)
- Dim
(L x W) 17.6 mm x 49.6 mm
- Type
TC-9201356
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2300339 TRU COMPONENTS TC-9201356 Microswitch 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2300339 TRU COMPONENTS TC-9201356 Microswitch 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)
Conformity certificate
Conformity certificate 2300339 TRU COMPONENTS TC-9201356 Microswitch 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)


