
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.76
15
7% = € 0.05
€ 0.71
25
11% = € 0.08
€ 0.68
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.76 / piece)
€ 3.80
plus VAT.
14-day return policy included
Highlights & Details
Piezo buzzer, EFH1205
- 85 dB
- Continuous acoustic signal
- 5 V DC
Technical specifications
- Product type
Mini buzzer
- Impedance
80 Ω
- Fastening method
PCB
- Sound signal type
Continuous acoustic signal
- Voltage
5 V DC
- Dim
(Ø x H) 12 mm x 9 mm
- Connection
Print
- Type
Round
- Noise emission
85 dB
- Content
1 pc(s)
- Height
9 mm
- (Ø)
12 mm
- Pitch
6.5 mm
- Resonance
2400 Hz
- Type
TC-9202060
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2300515 TRU COMPONENTS TC-9202060 Mini buzzer Noise emission: 85 dB Voltage: 5 V DC Continuous acoustic signal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2300515 TRU COMPONENTS TC-9202060 Mini buzzer Noise emission: 85 dB Voltage: 5 V DC Continuous acoustic signal 1 pc(s)
Description
Features
- passive buzzer that requires an external drive circuit








