
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.17
3
6% = € 0.56
€ 9.61
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.17 / piece)
€ 10.17
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Stainless steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
RGB
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Contact material
Stainless steel
- Connection
Solder pins
- Switching voltage
48 V AC
- Switching current (max.)
2 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Recess diameter
12 mm
IP67
- Content
1 pc(s)
- RoHS-compliant
Yes
- Board thickness (max.)
6 mm
- Type
TC-9219012
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2304753 TRU COMPONENTS TC-9219012 Pushbutton 48 V AC 2 A 1 x Off/(On) momentary RGB IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304753 TRU COMPONENTS TC-9219012 Pushbutton 48 V AC 2 A 1 x Off/(On) momentary RGB IP67 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation











