
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.50
5
6% = € 0.34
€ 5.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.50 / piece)
€ 5.50
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Functions
momentary
- Lighting type
LED
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x On/(On)
- Contact type
1 maker
1 breaker
- Connection
Screws
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- (Ø)
30 mm
- Button diameter
22 mm
- Recess diameter
22 mm
- Content
1 pc(s)
- Dim
(Ø) 30 mm
- Type
Y090
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2304770 TRU COMPONENTS TC-9219080 Y090 Pushbutton 250 V AC 5 A 1 x On/(On) momentary Red (Ø) 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304770 TRU COMPONENTS TC-9219080 Y090 Pushbutton 250 V AC 5 A 1 x On/(On) momentary Red (Ø) 30 mm 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation







