
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.32
3
6% = € 0.54
€ 8.78
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.32 / piece)
€ 9.32
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Stainless steel
- Functions
momentary
- Lighting type
Spot lighting
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Print motif
None
- Contact type
1 maker
- Material
Stainless steel
- Connection
Wire
- Switching voltage
24 V DC
- Switching current (max.)
50 mA
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Recess diameter
22 mm
IP40
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-9219112
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2304778 TRU COMPONENTS TC-9219112 Pushbutton 24 V DC 50 mA 1 x Off/(On) momentary Green IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304778 TRU COMPONENTS TC-9219112 Pushbutton 24 V DC 50 mA 1 x Off/(On) momentary Green IP40 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation











