

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
P 585 K
White
12 V DC
20 mA
5 mm
7100 mcd
45°
LED water clear
LED 5 mm
Open end cable
1 pc(s)
Plastic-free packaging
Datasheet 2330826 TRU COMPONENTS TC-9323304 LED indicator light White 12 V DC 7100 mcd
User & Safety Instructions 2330826 TRU COMPONENTS TC-9323304 LED indicator light White 12 V DC 7100 mcd