
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.65
5
7% = € 0.31
€ 4.34
10
9% = € 0.42
€ 4.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.65 / piece)
€ 4.65
plus VAT.
14-day return policy included
Highlights & Details
MINIATURE TOGGLE SWITCH 2-POLE
- ()
Technical specifications
- Switching voltage and current: 125 VAC, 6A / 250 VAC, 3 A
- Product type
Flip switch
- Switch/button features
Steel lever (insulated)
- Casing/button colour
Red
- Functions
latch
- Lighting type
None
- Switch position
2 x On/On
- Connection
Solder tag
- Number of pins
6
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-10 °C
- Max. temperature
80 °C
- Length
13 mm
- Width
12.73 mm
- Height
32.85 mm
- Recess diameter
6.35 mm
- Recess depth
13.46 mm
- CS
4.7 mm
- Dim
(L x W x H) 13 x 12.73 x 32.85 mm
- Industrial packaging
Compatible with
- Type
TC-9353996
Documents & Downloads
Datasheet
Datasheet 2338499 TRU COMPONENTS TC-9353996 Flip switch 250 V AC 3 A 2 x On/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2338499 TRU COMPONENTS TC-9353996 Flip switch 250 V AC 3 A 2 x On/On latch 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










