
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.50
5
6% = € 0.34
€ 5.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.50 / piece)
€ 5.50
plus VAT.
14-day return policy included
Highlights & Details
MINIATURE TOGGLE SWITCH 4-PIN
- ()
Technical specifications
- Switching voltage and current: 125 VAC, 6A / 250 VAC, 3 A
- Product type
Flip switch
- Switch/button features
Steel lever (insulated)
- Casing/button colour
Red
- Functions
latch
- Lighting type
None
- Switch position
4x On/On
- Connection
Solder tag
- Number of pins
12
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-10 °C
- Max. temperature
80 °C
- Length
22.39 mm
- Width
13 mm
- Height
32.85 mm
- Recess diameter
6.35 mm
- Recess depth
13.46 mm
- CS
4.7 mm
- Dim
(L x W x H) 22.39 x 13 x 32.85 mm
- Industrial packaging
Compatible with
- Type
TC-9354012
Documents & Downloads
Datasheet
Datasheet 2338503 TRU COMPONENTS TC-9354012 Flip switch 250 V AC 3 A 4x On/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2338503 TRU COMPONENTS TC-9354012 Flip switch 250 V AC 3 A 4x On/On latch 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










