
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.38
10
7% = € 0.25
€ 3.13
25
10% = € 0.35
€ 3.03
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.38 / piece)
€ 3.38
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Green
- Functions
momentary
- Lighting type
None
- Colour
Green
- Switch position
1 x Off/(On)
- Contact type
1 breaker
1 maker
- Contact material
Silver alloy
- Switching voltage
250 V
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
12 mm
- Durability
200000
- Recess diameter
12 mm
- Recess depth
28 mm
- Electrical lifespan
50000
IP40
- Content
1 pc(s)
- Board thickness (max.)
8 mm
- Type
LAS2Y-11/G
Documents & Downloads
Datasheet
Datasheet 2357010 TRU COMPONENTS TC-9428040 LAS2Y-11/G Pushbutton 250 V 3 A 1 x Off/(On) momentary Green IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2357010 TRU COMPONENTS TC-9428040 LAS2Y-11/G Pushbutton 250 V 3 A 1 x Off/(On) momentary Green IP40 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation




