
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.65
5
7% = € 0.31
€ 4.34
10
9% = € 0.42
€ 4.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.65 / piece)
€ 4.65
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pushbutton switch
- Functions
latch
- Lighting type
Area illumination
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Contact type
1 breaker
1 maker
- Contact material
Silver alloy
- Switching voltage
250 V
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
12 mm
- Durability
200000
- Recess diameter
12 mm
- Recess depth
28 mm
- Electrical lifespan
50000
IP40
- Content
1 pc(s)
- Board thickness (max.)
8 mm
- Type
LAS2Y-11Z/B/12V
Documents & Downloads
Datasheet
Datasheet 2357020 TRU COMPONENTS TC-9428080 LAS2Y-11Z/B/12V Pushbutton switch 250 V 3 A 1 x Off/On latch Blue IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2357020 TRU COMPONENTS TC-9428080 LAS2Y-11Z/B/12V Pushbutton switch 250 V 3 A 1 x Off/On latch Blue IP40 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation




