
Number
Technical specifications
- Product type
Pushbutton
- Functions
momentary
- Lighting type
Area illumination
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 breaker
1 maker
- Contact material
Silver alloy
- Switching voltage
250 V
- Switching current (max.)
5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
24 mm
- Durability
1000000
- Recess diameter
22 mm
- Recess depth
72 mm
- Electrical lifespan
50000
IP40
- Content
1 pc(s)
- Board thickness (max.)
5 mm
- Type
LAS0-L-11/G/12V
Documents & Downloads
Datasheet
Datasheet 2357028 TRU COMPONENTS TC-9428112 LAS0-L-11/G/12V Pushbutton 250 V 5 A 1 x Off/(On) momentary Green IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2357028 TRU COMPONENTS TC-9428112 LAS0-L-11/G/12V Pushbutton 250 V 5 A 1 x Off/(On) momentary Green IP40 1 pc(s)




