
Number
Technical specifications
- Product type
Pushbutton switch
- Functions
latch
- Lighting type
Circular lighting
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Contact type
1 breaker
1 maker
- Contact material
Silver alloy
- Switching voltage
250 V
- Switching current (max.)
5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
24 mm
- Durability
1000000
- Recess diameter
22 mm
- Recess depth
72 mm
- Electrical lifespan
50000
IP40
- Content
1 pc(s)
- Board thickness (max.)
5 mm
- Type
LAS0-L-11ZEB/B/12V
Documents & Downloads
Datasheet
Datasheet 2357038 TRU COMPONENTS TC-9428152 LAS0-L-11ZEB/B/12V Pushbutton switch 250 V 5 A 1 x Off/On latch Blue IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2357038 TRU COMPONENTS TC-9428152 LAS0-L-11ZEB/B/12V Pushbutton switch 250 V 5 A 1 x Off/On latch Blue IP40 1 pc(s)




